Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. GC2120F
GC2120F - 1
GC2120F - 2
GC2120F - 3
GC2120F - 4
Extended1/4
* Images are for reference only
GC2120F
Attributes
Value
Manufacturer
Gem-micro
MFR.Part #
GC2120F
JLCPCB Part #
C2880132
Package
SOT-23-6L
Description
-40℃~+85℃ 1.5V~10V 2 2.3V 4.35V Lithium-ion/Polymer SOT-23-6L Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerGem-micro
PackageSOT-23-6L
Charging Saturation Voltage4.35V
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Voltage - Supply1.5V~10V
Number of Cells2
Battery Temperature DetectionNot supported
End-Off Voltage2.3V
0V Battery ChargeSupport
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. GC2120F
GC2120F

* Images are for reference only

GC2120F

Extended
Manufacturer

Gem-micro

MFR.Part #
GC2120F
JLCPCB Part #
C2880132
Package
SOT-23-6L
Description
-40℃~+85℃ 1.5V~10V 2 2.3V 4.35V Lithium-ion/Polymer SOT-23-6L Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GC2120F

* Images are for reference only

GC2120F
Extended
Manufacturer

Gem-micro

MFR.Part #
GC2120F
JLCPCB Part #
C2880132
Package
SOT-23-6L
Description
-40℃~+85℃ 1.5V~10V 2 2.3V 4.35V Lithium-ion/Polymer SOT-23-6L Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GC2120F Specifications

GC2120F technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerGem-micro
PackageSOT-23-6L
Charging Saturation Voltage4.35V
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Voltage - Supply1.5V~10V
Number of Cells2
Battery Temperature DetectionNot supported
End-Off Voltage2.3V
0V Battery ChargeSupport
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GC2120F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GC2120F Documents

GC2120F datasheets or manufacturer documentation.

Datasheet: GC2120F Datasheet (PDF)

GC2120F Schematic Symbol & PCB Footprint

The GC2120F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.