Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Aluminum Electrolytic Capacitors - SMD
  6. RVT0J331M0607 330UF 6.3V
RVT0J331M0607 330UF 6.3V - 1
RVT0J331M0607 330UF 6.3V - 2
RVT0J331M0607 330UF 6.3V - 3
RVT0J331M0607 330UF 6.3V - 4
Extended1/4
* Images are for reference only
RVT0J331M0607 330UF 6.3V
Attributes
Value
Manufacturer
DMBJ
MFR.Part #
RVT0J331M0607 330UF 6.3V
JLCPCB Part #
C2880037
Package
SMD,D6.3xL7.7mm
Description
-55℃~+105℃ 108mA@120Hz 2800hrs@105℃ 330uF 6.3V 6.3mm 7.7mm ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - SMD
ManufacturerDMBJ
PackageSMD,D6.3xL7.7mm
Operating Temperature-55℃~+105℃
Lifetime2800hrs@105℃
Voltage Rating6.3V
Height - Seated (Max)7.7mm
Tolerance±20%
Capacitance330uF
Ripple Current108mA@120Hz
Diameter6.3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Aluminum Electrolytic Capacitors - SMD
  6. RVT0J331M0607 330UF 6.3V
RVT0J331M0607 330UF 6.3V

* Images are for reference only

RVT0J331M0607 330UF 6.3V

Extended
Manufacturer

DMBJ

MFR.Part #
RVT0J331M0607 330UF 6.3V
JLCPCB Part #
C2880037
Package
SMD,D6.3xL7.7mm
Description
-55℃~+105℃ 108mA@120Hz 2800hrs@105℃ 330uF 6.3V 6.3mm 7.7mm ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RVT0J331M0607 330UF 6.3V

* Images are for reference only

RVT0J331M0607 330UF 6.3V
Extended
Manufacturer

DMBJ

MFR.Part #
RVT0J331M0607 330UF 6.3V
JLCPCB Part #
C2880037
Package
SMD,D6.3xL7.7mm
Description
-55℃~+105℃ 108mA@120Hz 2800hrs@105℃ 330uF 6.3V 6.3mm 7.7mm ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RVT0J331M0607 330UF 6.3V Specifications

RVT0J331M0607 330UF 6.3V technical specifications, attributes, and parameters.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - SMD
ManufacturerDMBJ
PackageSMD,D6.3xL7.7mm
Operating Temperature-55℃~+105℃
Lifetime2800hrs@105℃
Voltage Rating6.3V
Height - Seated (Max)7.7mm
Tolerance±20%
Capacitance330uF
Ripple Current108mA@120Hz
Diameter6.3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RVT0J331M0607 330UF 6.3V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RVT0J331M0607 330UF 6.3V Documents

RVT0J331M0607 330UF 6.3V datasheets or manufacturer documentation.

Datasheet: RVT0J331M0607 330UF 6.3V Datasheet (PDF)

RVT0J331M0607 330UF 6.3V Schematic Symbol & PCB Footprint

The RVT0J331M0607 330UF 6.3V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.