Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. CD43 820M 82UH
CD43 820M 82UH - 1
CD43 820M 82UH - 2
CD43 820M 82UH - 3
CD43 820M 82UH - 4
Extended1/4
* Images are for reference only
CD43 820M 82UH
Attributes
Value
Manufacturer
DMBJ
MFR.Part #
CD43 820M 82UH
JLCPCB Part #
C2880035
Package
SMD,4.5x4mm
Description
1.18Ω 430mA 82uH Unshielded Inductor ±20% SMD,4.5x4mm Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerDMBJ
PackageSMD,4.5x4mm
Inductance82uH
TypeUnshielded Inductor
Tolerance±20%
Current Rating430mA
Application GradeConsumer grade
DC Resistance(DCR)1.18Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. CD43 820M 82UH
CD43 820M 82UH

* Images are for reference only

CD43 820M 82UH

Extended
Manufacturer

DMBJ

MFR.Part #
CD43 820M 82UH
JLCPCB Part #
C2880035
Package
SMD,4.5x4mm
Description
1.18Ω 430mA 82uH Unshielded Inductor ±20% SMD,4.5x4mm Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CD43 820M 82UH

* Images are for reference only

CD43 820M 82UH
Extended
Manufacturer

DMBJ

MFR.Part #
CD43 820M 82UH
JLCPCB Part #
C2880035
Package
SMD,4.5x4mm
Description
1.18Ω 430mA 82uH Unshielded Inductor ±20% SMD,4.5x4mm Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CD43 820M 82UH Specifications

CD43 820M 82UH technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerDMBJ
PackageSMD,4.5x4mm
Inductance82uH
TypeUnshielded Inductor
Tolerance±20%
Current Rating430mA
Application GradeConsumer grade
DC Resistance(DCR)1.18Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD43 820M 82UH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CD43 820M 82UH Documents

CD43 820M 82UH datasheets or manufacturer documentation.

Datasheet: CD43 820M 82UH Datasheet (PDF)

CD43 820M 82UH Schematic Symbol & PCB Footprint

The CD43 820M 82UH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.