Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Chip On Board (COB) Light Sources
  6. BXEN-27S-11L-3C-00-0-0
BXEN-27S-11L-3C-00-0-0
Extended
* Images are for reference only
BXEN-27S-11L-3C-00-0-0
Attributes
Value
Manufacturer
Bridgelux
MFR.Part #
BXEN-27S-11L-3C-00-0-0
JLCPCB Part #
C2880031
Package
2835(mm)
Description
2835(mm) Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Chip On Board (COB) Light Sources
ManufacturerBridgelux
Package2835(mm)
Power(Watts)200mW
Lumens22lm
Shape Type矩形
Color Temperature2700K
SizeL 3.5mm x W 2.8mm
Viewing Angle116°
Illumination ColorWarm White
Height0.7mm
Current - Supply60mA
CRI Color Rendering Index97
Voltage - Forward(Vf)2.9V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Chip On Board (COB) Light Sources
  6. BXEN-27S-11L-3C-00-0-0
BXEN-27S-11L-3C-00-0-0

* Images are for reference only

BXEN-27S-11L-3C-00-0-0

Extended
Manufacturer

Bridgelux

MFR.Part #
BXEN-27S-11L-3C-00-0-0
JLCPCB Part #
C2880031
Package
2835(mm)
Description
2835(mm) Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BXEN-27S-11L-3C-00-0-0

* Images are for reference only

BXEN-27S-11L-3C-00-0-0
Extended
Manufacturer

Bridgelux

MFR.Part #
BXEN-27S-11L-3C-00-0-0
JLCPCB Part #
C2880031
Package
2835(mm)
Description
2835(mm) Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BXEN-27S-11L-3C-00-0-0 Specifications

BXEN-27S-11L-3C-00-0-0 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/Chip On Board (COB) Light Sources
ManufacturerBridgelux
Package2835(mm)
Power(Watts)200mW
Lumens22lm
Shape Type矩形
Color Temperature2700K
SizeL 3.5mm x W 2.8mm
Viewing Angle116°
Illumination ColorWarm White
Height0.7mm
Current - Supply60mA
CRI Color Rendering Index97
Voltage - Forward(Vf)2.9V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BXEN-27S-11L-3C-00-0-0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BXEN-27S-11L-3C-00-0-0 Documents

BXEN-27S-11L-3C-00-0-0 datasheets or manufacturer documentation.

Datasheet: BXEN-27S-11L-3C-00-0-0 Datasheet (PDF)

BXEN-27S-11L-3C-00-0-0 Schematic Symbol & PCB Footprint

The BXEN-27S-11L-3C-00-0-0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.