


- Manufacturer
- MFR.Part #
- B0505S-1W
- JLCPCB Part #
- C2880020
- Package
- SIP,11.6x6mm
- Description
- -40℃~+85℃ 1 100uF 10mm 11.6mm 1W 1kV 200mA 5.5V 50mVp-p 5V 6mm 70% SIP,11.6x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | TESL*A | |
| Package | SIP,11.6x6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 200mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 1kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Non-regulated type | |
| Conversion Efficiency | 70% | |
| Length | 11.6mm | |
| Voltage - Supply | 5.5V | |
| Capacitive Load(Max) | 100uF | |
| Frequency | 100kHz~300kHz | |
| Height | 10mm | |
| Width | 6mm | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p |

* Images are for reference only
B0505S-1W
Extended- Manufacturer
- MFR.Part #
- B0505S-1W
- JLCPCB Part #
- C2880020
- Package
- SIP,11.6x6mm
- Description
- -40℃~+85℃ 1 100uF 10mm 11.6mm 1W 1kV 200mA 5.5V 50mVp-p 5V 6mm 70% SIP,11.6x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- B0505S-1W
- JLCPCB Part #
- C2880020
- Package
- SIP,11.6x6mm
- Description
- -40℃~+85℃ 1 100uF 10mm 11.6mm 1W 1kV 200mA 5.5V 50mVp-p 5V 6mm 70% SIP,11.6x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B0505S-1W Specifications
B0505S-1W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | TESL*A | |
| Package | SIP,11.6x6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 200mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 1kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Non-regulated type | |
| Conversion Efficiency | 70% | |
| Length | 11.6mm | |
| Voltage - Supply | 5.5V | |
| Capacitive Load(Max) | 100uF | |
| Frequency | 100kHz~300kHz | |
| Height | 10mm | |
| Width | 6mm | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B0505S-1W. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B0505S-1W Documents
B0505S-1W datasheets or manufacturer documentation.
Datasheet: B0505S-1W Datasheet (PDF)
B0505S-1W Schematic Symbol & PCB Footprint
The B0505S-1W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.