Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. CH913SR
CH913SR - 1
CH913SR - 2
CH913SR - 3
CH913SR - 4
Extended1/4
* Images are for reference only
CH913SR
Attributes
Value
Manufacturer
COSEMITECH
MFR.Part #
CH913SR
JLCPCB Part #
C2880006
Package
SOT-23-3L
Description
-40℃~+150℃ 1.62uA 1.8V~5.25V 1mA 2.5mT 3.5mT 500kHz Omnipolar Open Drain SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerCOSEMITECH
PackageSOT-23-3L
Operating Temperature-40℃~+150℃
TypeOmnipolar
Release Points2.5mT
Output TypeOpen-drain
Voltage - Supply1.8V~5.25V
Output Current1mA
Sample Frequency500kHz
FeaturesCurrent limit protection、Built-in Schmitt trigger、Built-in LDO
Operation Points3.5mT
Operating Current1.62uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. CH913SR
CH913SR

* Images are for reference only

CH913SR

Extended
Manufacturer

COSEMITECH

MFR.Part #
CH913SR
JLCPCB Part #
C2880006
Package
SOT-23-3L
Description
-40℃~+150℃ 1.62uA 1.8V~5.25V 1mA 2.5mT 3.5mT 500kHz Omnipolar Open Drain SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH913SR

* Images are for reference only

CH913SR
Extended
Manufacturer

COSEMITECH

MFR.Part #
CH913SR
JLCPCB Part #
C2880006
Package
SOT-23-3L
Description
-40℃~+150℃ 1.62uA 1.8V~5.25V 1mA 2.5mT 3.5mT 500kHz Omnipolar Open Drain SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH913SR Specifications

CH913SR technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerCOSEMITECH
PackageSOT-23-3L
Operating Temperature-40℃~+150℃
TypeOmnipolar
Release Points2.5mT
Output TypeOpen-drain
Voltage - Supply1.8V~5.25V
Output Current1mA
Sample Frequency500kHz
FeaturesCurrent limit protection、Built-in Schmitt trigger、Built-in LDO
Operation Points3.5mT
Operating Current1.62uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CH913SR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CH913SR Documents

CH913SR datasheets or manufacturer documentation.

Datasheet: CH913SR Datasheet (PDF)

CH913SR Schematic Symbol & PCB Footprint

The CH913SR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.