Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. CH913LSR
CH913LSR - 1
CH913LSR - 2
CH913LSR - 3
CH913LSR - 4
Extended1/4
* Images are for reference only
CH913LSR
Attributes
Value
Manufacturer
COSEMITECH
MFR.Part #
CH913LSR
JLCPCB Part #
C2880005
Package
SOT-23-3L
Description
-40℃~+150℃ 1.8V~5.25V 1mA 2.5mT 3.5mT 920nA Omnipolar Open Drain SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerCOSEMITECH
PackageSOT-23-3L
Operating Temperature-40℃~+150℃
TypeOmnipolar
Release Points2.5mT
Output TypeOpen-drain
Voltage - Supply1.8V~5.25V
Output Current1mA
FeaturesCurrent limit protection、Built-in Schmitt trigger
Operation Points3.5mT
Operating Current920nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. CH913LSR
CH913LSR

* Images are for reference only

CH913LSR

Extended
Manufacturer

COSEMITECH

MFR.Part #
CH913LSR
JLCPCB Part #
C2880005
Package
SOT-23-3L
Description
-40℃~+150℃ 1.8V~5.25V 1mA 2.5mT 3.5mT 920nA Omnipolar Open Drain SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH913LSR

* Images are for reference only

CH913LSR
Extended
Manufacturer

COSEMITECH

MFR.Part #
CH913LSR
JLCPCB Part #
C2880005
Package
SOT-23-3L
Description
-40℃~+150℃ 1.8V~5.25V 1mA 2.5mT 3.5mT 920nA Omnipolar Open Drain SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH913LSR Specifications

CH913LSR technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerCOSEMITECH
PackageSOT-23-3L
Operating Temperature-40℃~+150℃
TypeOmnipolar
Release Points2.5mT
Output TypeOpen-drain
Voltage - Supply1.8V~5.25V
Output Current1mA
FeaturesCurrent limit protection、Built-in Schmitt trigger
Operation Points3.5mT
Operating Current920nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CH913LSR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CH913LSR Documents

CH913LSR datasheets or manufacturer documentation.

Datasheet: CH913LSR Datasheet (PDF)

CH913LSR Schematic Symbol & PCB Footprint

The CH913LSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.