Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. CHA444TB
CHA444TB - 1
CHA444TB - 2
CHA444TB - 3
Extended1/3
* Images are for reference only
CHA444TB
Attributes
Value
Manufacturer
COSEMITECH
MFR.Part #
CHA444TB
JLCPCB Part #
C2879988
Package
TO-92S
Description
-12mT -40℃~+150℃ 1.6mA 12mT 2.5V~22V 25mA 30kHz Bipolar Open Collector Reverse voltage protection、Current limit protection、Short-Circuit Protection、Built-in Schmitt trigger TO-92S Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerCOSEMITECH
PackageTO-92S
Operating Temperature-40℃~+150℃
TypeBipolar
Release Points-12mT
Output TypeOpen Collector
Voltage - Supply2.5V~22V
Output Current25mA
Sample Frequency30kHz
FeaturesReverse voltage protection、Current limit protection、Short-Circuit Protection、Built-in Schmitt trigger
Operation Points12mT
Operating Current1.6mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. CHA444TB
CHA444TB

* Images are for reference only

CHA444TB

Extended
Manufacturer

COSEMITECH

MFR.Part #
CHA444TB
JLCPCB Part #
C2879988
Package
TO-92S
Description
-12mT -40℃~+150℃ 1.6mA 12mT 2.5V~22V 25mA 30kHz Bipolar Open Collector Reverse voltage protection、Current limit protection、Short-Circuit Protection、Built-in Schmitt trigger TO-92S Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CHA444TB

* Images are for reference only

CHA444TB
Extended
Manufacturer

COSEMITECH

MFR.Part #
CHA444TB
JLCPCB Part #
C2879988
Package
TO-92S
Description
-12mT -40℃~+150℃ 1.6mA 12mT 2.5V~22V 25mA 30kHz Bipolar Open Collector Reverse voltage protection、Current limit protection、Short-Circuit Protection、Built-in Schmitt trigger TO-92S Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CHA444TB Specifications

CHA444TB technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerCOSEMITECH
PackageTO-92S
Operating Temperature-40℃~+150℃
TypeBipolar
Release Points-12mT
Output TypeOpen Collector
Voltage - Supply2.5V~22V
Output Current25mA
Sample Frequency30kHz
FeaturesReverse voltage protection、Current limit protection、Short-Circuit Protection、Built-in Schmitt trigger
Operation Points12mT
Operating Current1.6mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CHA444TB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CHA444TB Documents

CHA444TB datasheets or manufacturer documentation.

Datasheet: CHA444TB Datasheet (PDF)

CHA444TB Schematic Symbol & PCB Footprint

The CHA444TB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.