Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. CH913LTB
CH913LTB
Extended
* Images are for reference only
CH913LTB
Attributes
Value
Manufacturer
COSEMITECH
MFR.Part #
CH913LTB
JLCPCB Part #
C2879985
Package
TO-92S
Description
-40℃~+150℃ 1.8V~5.25V 920nA Current limit protection、Built-in Schmitt trigger Omnipolar Open-drain TO-92S Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerCOSEMITECH
PackageTO-92S
Operating Temperature-40℃~+150℃
TypeOmnipolar
Output TypeOpen-drain
Voltage - Supply1.8V~5.25V
FeaturesCurrent limit protection、Built-in Schmitt trigger
Operating Current920nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. CH913LTB
CH913LTB

* Images are for reference only

CH913LTB

Extended
Manufacturer

COSEMITECH

MFR.Part #
CH913LTB
JLCPCB Part #
C2879985
Package
TO-92S
Description
-40℃~+150℃ 1.8V~5.25V 920nA Current limit protection、Built-in Schmitt trigger Omnipolar Open-drain TO-92S Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH913LTB

* Images are for reference only

CH913LTB
Extended
Manufacturer

COSEMITECH

MFR.Part #
CH913LTB
JLCPCB Part #
C2879985
Package
TO-92S
Description
-40℃~+150℃ 1.8V~5.25V 920nA Current limit protection、Built-in Schmitt trigger Omnipolar Open-drain TO-92S Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH913LTB Specifications

CH913LTB technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerCOSEMITECH
PackageTO-92S
Operating Temperature-40℃~+150℃
TypeOmnipolar
Output TypeOpen-drain
Voltage - Supply1.8V~5.25V
FeaturesCurrent limit protection、Built-in Schmitt trigger
Operating Current920nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CH913LTB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CH913LTB Documents

CH913LTB datasheets or manufacturer documentation.

Datasheet: CH913LTB Datasheet (PDF)

CH913LTB Schematic Symbol & PCB Footprint

The CH913LTB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.