Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. CH424NTB
CH424NTB
Extended
* Images are for reference only
CH424NTB
Attributes
Value
Manufacturer
COSEMITECH
MFR.Part #
CH424NTB
JLCPCB Part #
C2879969
Package
TO-92S
Description
-40℃~+150℃ 3.3V~30V 3.5mA Bipolar Open Collector Reverse voltage protection TO-92S Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerCOSEMITECH
PackageTO-92S
Operating Temperature-40℃~+150℃
TypeBipolar
Output TypeOpen Collector
Voltage - Supply3.3V~30V
FeaturesReverse voltage protection
Operating Current3.5mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. CH424NTB
CH424NTB

* Images are for reference only

CH424NTB

Extended
Manufacturer

COSEMITECH

MFR.Part #
CH424NTB
JLCPCB Part #
C2879969
Package
TO-92S
Description
-40℃~+150℃ 3.3V~30V 3.5mA Bipolar Open Collector Reverse voltage protection TO-92S Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH424NTB

* Images are for reference only

CH424NTB
Extended
Manufacturer

COSEMITECH

MFR.Part #
CH424NTB
JLCPCB Part #
C2879969
Package
TO-92S
Description
-40℃~+150℃ 3.3V~30V 3.5mA Bipolar Open Collector Reverse voltage protection TO-92S Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH424NTB Specifications

CH424NTB technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerCOSEMITECH
PackageTO-92S
Operating Temperature-40℃~+150℃
TypeBipolar
Output TypeOpen Collector
Voltage - Supply3.3V~30V
FeaturesReverse voltage protection
Operating Current3.5mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CH424NTB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CH424NTB Documents

CH424NTB datasheets or manufacturer documentation.

Datasheet: CH424NTB Datasheet (PDF)

CH424NTB Schematic Symbol & PCB Footprint

The CH424NTB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.