Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SS-12M10G3
SS-12M10G3 - 1
SS-12M10G3 - 2
SS-12M10G3 - 3
Extended1/3
* Images are for reference only
SS-12M10G3
Attributes
Value
Manufacturer
XKB Connection
MFR.Part #
SS-12M10G3
JLCPCB Part #
C2879835
Package
插件,13.2x7.2mm
Description
-40℃~+85℃ 10000 times 120V 13.2mm 6.6mm 6A 7.2mm Black PC Pin Rectangular Columnar SPDT Through Hole 插件,13.2x7.2mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerXKB Connection
Package插件,13.2x7.2mm
Operating Temperature-40℃~+85℃
Actuator ColorBlack
Length13.2mm
Voltage Rating120V
Termination StylePC Pin
Life10000 times
Current Rating6A
Actuator StyleRectangular Columnar
Switch Height6.6mm
CircuitSPDT
Mounting TypeThrough Hole
Width7.2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SS-12M10G3
SS-12M10G3

* Images are for reference only

SS-12M10G3

Extended
Manufacturer

XKB Connection

MFR.Part #
SS-12M10G3
JLCPCB Part #
C2879835
Package
插件,13.2x7.2mm
Description
-40℃~+85℃ 10000 times 120V 13.2mm 6.6mm 6A 7.2mm Black PC Pin Rectangular Columnar SPDT Through Hole 插件,13.2x7.2mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS-12M10G3

* Images are for reference only

SS-12M10G3
Extended
Manufacturer

XKB Connection

MFR.Part #
SS-12M10G3
JLCPCB Part #
C2879835
Package
插件,13.2x7.2mm
Description
-40℃~+85℃ 10000 times 120V 13.2mm 6.6mm 6A 7.2mm Black PC Pin Rectangular Columnar SPDT Through Hole 插件,13.2x7.2mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS-12M10G3 Specifications

SS-12M10G3 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerXKB Connection
Package插件,13.2x7.2mm
Operating Temperature-40℃~+85℃
Actuator ColorBlack
Length13.2mm
Voltage Rating120V
Termination StylePC Pin
Life10000 times
Current Rating6A
Actuator StyleRectangular Columnar
Switch Height6.6mm
CircuitSPDT
Mounting TypeThrough Hole
Width7.2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS-12M10G3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SS-12M10G3 Documents

SS-12M10G3 datasheets or manufacturer documentation.

Datasheet: SS-12M10G3 Datasheet (PDF)

SS-12M10G3 Schematic Symbol & PCB Footprint

The SS-12M10G3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.