Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TA79L05F
TA79L05F
Extended
* Images are for reference only
TA79L05F
Attributes
Value
Manufacturer
TOSHIBA
MFR.Part #
TA79L05F
JLCPCB Part #
C2879806
Package
SOT-89
Description
-30℃~+85℃@(Ta) 1 1.5mA 150mA 40uVrms 49dB@(120Hz) 5V Fixed Negative Over Current Protection、Over Temperature Protection SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOSHIBA
PackageSOT-89
Power Supply Rejection Ratio (PSRR)49dB@(120Hz)
Operating Temperature-30℃~+85℃@(Ta)
standby current1.5mA
Noise40uVrms
Output TypeFixed
Output Current150mA
Output ConfigurationNegative
FeaturesOver Current Protection、Thermal shutdown
Voltage Dropout1.7V@(40mA)
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TA79L05F
TA79L05F

* Images are for reference only

TA79L05F

Extended
Manufacturer

TOSHIBA

MFR.Part #
TA79L05F
JLCPCB Part #
C2879806
Package
SOT-89
Description
-30℃~+85℃@(Ta) 1 1.5mA 150mA 40uVrms 49dB@(120Hz) 5V Fixed Negative Over Current Protection、Over Temperature Protection SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TA79L05F

* Images are for reference only

TA79L05F
Extended
Manufacturer

TOSHIBA

MFR.Part #
TA79L05F
JLCPCB Part #
C2879806
Package
SOT-89
Description
-30℃~+85℃@(Ta) 1 1.5mA 150mA 40uVrms 49dB@(120Hz) 5V Fixed Negative Over Current Protection、Over Temperature Protection SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TA79L05F Specifications

TA79L05F technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOSHIBA
PackageSOT-89
Power Supply Rejection Ratio (PSRR)49dB@(120Hz)
Operating Temperature-30℃~+85℃@(Ta)
standby current1.5mA
Noise40uVrms
Output TypeFixed
Output Current150mA
Output ConfigurationNegative
FeaturesOver Current Protection、Thermal shutdown
Voltage Dropout1.7V@(40mA)
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TA79L05F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TA79L05F Schematic Symbol & PCB Footprint

The TA79L05F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.