Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. DESD3Z5.0
DESD3Z5.0 - 1
DESD3Z5.0 - 2
DESD3Z5.0 - 3
DESD3Z5.0 - 4
Extended1/4
* Images are for reference only
DESD3Z5.0
Attributes
Value
Manufacturer
CBI
MFR.Part #
DESD3Z5.0
JLCPCB Part #
C2879718
Package
SOD-323
Description
-40℃~+125℃ 174W@8/20us 18.6V 1uA 25pF 5V 7.8V 9.4A@8/20us IEC 61000-4-2、IEC 61000-4-4 TVS SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerCBI
PackageSOD-323
Operating Temperature-40℃~+125℃
TypeTVS
Junction Capacitance25pF
Peak Pulse Power Dissipation (Ppp)174W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage18.6V
Peak Pulse Current (Ipp)9.4A@8/20us
Voltage - Breakdown7.8V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. DESD3Z5.0
DESD3Z5.0

* Images are for reference only

DESD3Z5.0

Extended
Manufacturer

CBI

MFR.Part #
DESD3Z5.0
JLCPCB Part #
C2879718
Package
SOD-323
Description
-40℃~+125℃ 174W@8/20us 18.6V 1uA 25pF 5V 7.8V 9.4A@8/20us IEC 61000-4-2、IEC 61000-4-4 TVS SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DESD3Z5.0

* Images are for reference only

DESD3Z5.0
Extended
Manufacturer

CBI

MFR.Part #
DESD3Z5.0
JLCPCB Part #
C2879718
Package
SOD-323
Description
-40℃~+125℃ 174W@8/20us 18.6V 1uA 25pF 5V 7.8V 9.4A@8/20us IEC 61000-4-2、IEC 61000-4-4 TVS SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DESD3Z5.0 Specifications

DESD3Z5.0 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerCBI
PackageSOD-323
Operating Temperature-40℃~+125℃
TypeTVS
Junction Capacitance25pF
Peak Pulse Power Dissipation (Ppp)174W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage18.6V
Peak Pulse Current (Ipp)9.4A@8/20us
Voltage - Breakdown7.8V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DESD3Z5.0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DESD3Z5.0 Documents

DESD3Z5.0 datasheets or manufacturer documentation.

Datasheet: DESD3Z5.0 Datasheet (PDF)

DESD3Z5.0 Schematic Symbol & PCB Footprint

The DESD3Z5.0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.