Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. LMZM33603RLRR
LMZM33603RLRR - 1
LMZM33603RLRR - 2
LMZM33603RLRR - 3
Extended1/3
* Images are for reference only
LMZM33603RLRR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LMZM33603RLRR
JLCPCB Part #
C2879686
Package
B3QFN-18(7x9)
Description
-40℃~+105℃ 10mVp-p 1V~18V 3A 400kHz 4V~36V 4mm 7mm 95% 9mm Buck Overheat protection、Over Current Protection ±2% B3QFN-18(7x9) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageB3QFN-18(7x9)
Conversion Efficiency95%
FunctionStep-down type
Output Current(Max)3A
Output Voltage Accuracy±2%
Length9mm
Voltage - Supply4V~36V
Operating Temperature Range-40℃~+105℃
Switching Frequency400kHz
Height4mm
FeaturesOver-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、External clock synchronization
Output Voltage1V~18V
Width7mm
Ripple Noise10mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. LMZM33603RLRR
LMZM33603RLRR

* Images are for reference only

LMZM33603RLRR

Extended
Manufacturer

Texas Instruments

MFR.Part #
LMZM33603RLRR
JLCPCB Part #
C2879686
Package
B3QFN-18(7x9)
Description
-40℃~+105℃ 10mVp-p 1V~18V 3A 400kHz 4V~36V 4mm 7mm 95% 9mm Buck Overheat protection、Over Current Protection ±2% B3QFN-18(7x9) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMZM33603RLRR

* Images are for reference only

LMZM33603RLRR
Extended
Manufacturer

Texas Instruments

MFR.Part #
LMZM33603RLRR
JLCPCB Part #
C2879686
Package
B3QFN-18(7x9)
Description
-40℃~+105℃ 10mVp-p 1V~18V 3A 400kHz 4V~36V 4mm 7mm 95% 9mm Buck Overheat protection、Over Current Protection ±2% B3QFN-18(7x9) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMZM33603RLRR Specifications

LMZM33603RLRR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageB3QFN-18(7x9)
Conversion Efficiency95%
FunctionStep-down type
Output Current(Max)3A
Output Voltage Accuracy±2%
Length9mm
Voltage - Supply4V~36V
Operating Temperature Range-40℃~+105℃
Switching Frequency400kHz
Height4mm
FeaturesOver-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、External clock synchronization
Output Voltage1V~18V
Width7mm
Ripple Noise10mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMZM33603RLRR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMZM33603RLRR Documents

LMZM33603RLRR datasheets or manufacturer documentation.

Datasheet: LMZM33603RLRR Datasheet (PDF)

LMZM33603RLRR Schematic Symbol & PCB Footprint

The LMZM33603RLRR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.