


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | DIP-12 | |
| Output Current(Max) | 20A | |
| Function | Step-down type | |
| Conversion Efficiency | 80%、83%、84%、86%、89%、91% | |
| Voltage - Supply | 4.75V~14V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Switching Frequency | 350kHz | |
| Output Voltage | 700mV~3.6V | |
| Quiescent Supply Current | 5mA | |
| Ripple Noise | 20mVp-p | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTD08A020WAD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | DIP-12 | |
| Output Current(Max) | 20A | |
| Function | Step-down type | |
| Conversion Efficiency | 80%、83%、84%、86%、89%、91% | |
| Voltage - Supply | 4.75V~14V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Switching Frequency | 350kHz | |
| Output Voltage | 700mV~3.6V | |
| Quiescent Supply Current | 5mA | |
| Ripple Noise | 20mVp-p | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTD08A020WAD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PTD08A020WAD datasheets or manufacturer documentation.
Datasheet: PTD08A020WAD Datasheet (PDF)
The PTD08A020WAD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.