Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PTV08040WAD
PTV08040WAD
Extended
* Images are for reference only
PTV08040WAD
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PTV08040WAD
JLCPCB Part #
C2879631
Package
DIP,59.9x9.4mm
Description
DIP,59.9x9.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageDIP,59.9x9.4mm
Output Current(Max)50A
Conversion Efficiency82%、86%、88%、90%、91%、92%、93%、95%
Output Voltage Accuracy±2%
Voltage - Supply8V~14V
Operating Temperature Range-40℃~+85℃
Switching Frequency1.05MHz
Output Voltage800mV~3.6V
Quiescent Supply Current35mA
Ripple Noise15mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PTV08040WAD
PTV08040WAD

* Images are for reference only

PTV08040WAD

Extended
Manufacturer

Texas Instruments

MFR.Part #
PTV08040WAD
JLCPCB Part #
C2879631
Package
DIP,59.9x9.4mm
Description
DIP,59.9x9.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTV08040WAD

* Images are for reference only

PTV08040WAD
Extended
Manufacturer

Texas Instruments

MFR.Part #
PTV08040WAD
JLCPCB Part #
C2879631
Package
DIP,59.9x9.4mm
Description
DIP,59.9x9.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTV08040WAD Specifications

PTV08040WAD technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageDIP,59.9x9.4mm
Output Current(Max)50A
Conversion Efficiency82%、86%、88%、90%、91%、92%、93%、95%
Output Voltage Accuracy±2%
Voltage - Supply8V~14V
Operating Temperature Range-40℃~+85℃
Switching Frequency1.05MHz
Output Voltage800mV~3.6V
Quiescent Supply Current35mA
Ripple Noise15mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTV08040WAD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTV08040WAD Documents

PTV08040WAD datasheets or manufacturer documentation.

Datasheet: PTV08040WAD Datasheet (PDF)

PTV08040WAD Schematic Symbol & PCB Footprint

The PTV08040WAD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.