Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLV70525PYFPT
TLV70525PYFPT
Extended
* Images are for reference only
TLV70525PYFPT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLV70525PYFPT
JLCPCB Part #
C2879577
Package
DSBGA-4(0.77x0.77)
Description
-40℃~+125℃@(Tj) 1 2.5V 200mA 250mV@(200mA) 26.6uVrms 5.5V 55uA 80dB@(10kHz) Fixed Over Current Protection、Enable、Thermal Shutdown Positive DSBGA-4(0.77x0.77) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageDSBGA-4(0.77x0.77)
Power Supply Rejection Ratio (PSRR)80dB@(10kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current55uA
Noise26.6uVrms
Output TypeFixed
Voltage - Supply5.5V
Output Current200mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Output discharge
Output Voltage2.5V
Voltage Dropout250mV@(200mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLV70525PYFPT
TLV70525PYFPT

* Images are for reference only

TLV70525PYFPT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV70525PYFPT
JLCPCB Part #
C2879577
Package
DSBGA-4(0.77x0.77)
Description
-40℃~+125℃@(Tj) 1 2.5V 200mA 250mV@(200mA) 26.6uVrms 5.5V 55uA 80dB@(10kHz) Fixed Over Current Protection、Enable、Thermal Shutdown Positive DSBGA-4(0.77x0.77) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV70525PYFPT

* Images are for reference only

TLV70525PYFPT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV70525PYFPT
JLCPCB Part #
C2879577
Package
DSBGA-4(0.77x0.77)
Description
-40℃~+125℃@(Tj) 1 2.5V 200mA 250mV@(200mA) 26.6uVrms 5.5V 55uA 80dB@(10kHz) Fixed Over Current Protection、Enable、Thermal Shutdown Positive DSBGA-4(0.77x0.77) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV70525PYFPT Specifications

TLV70525PYFPT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageDSBGA-4(0.77x0.77)
Power Supply Rejection Ratio (PSRR)80dB@(10kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current55uA
Noise26.6uVrms
Output TypeFixed
Voltage - Supply5.5V
Output Current200mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Output discharge
Output Voltage2.5V
Voltage Dropout250mV@(200mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV70525PYFPT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLV70525PYFPT Documents

TLV70525PYFPT datasheets or manufacturer documentation.

Datasheet: TLV70525PYFPT Datasheet (PDF)

TLV70525PYFPT Schematic Symbol & PCB Footprint

The TLV70525PYFPT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.