Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS72748YFFR
TPS72748YFFR
Extended
* Images are for reference only
TPS72748YFFR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS72748YFFR
JLCPCB Part #
C2879544
Package
DSBGA-4
Description
-40℃~+125℃@(Tj) 1 163mV@(250mA) 250mA 4.8V 45uVrms 5.5V 7.9uA 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DSBGA-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageDSBGA-4
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)
standby current7.9uA
Operating Temperature-40℃~+125℃@(Tj)
Noise45uVrms
Output TypeFixed
Voltage - Supply5.5V
Output Current250mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Built-in soft-start
Voltage Dropout163mV@(250mA)
Output Voltage4.8V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS72748YFFR
TPS72748YFFR

* Images are for reference only

TPS72748YFFR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS72748YFFR
JLCPCB Part #
C2879544
Package
DSBGA-4
Description
-40℃~+125℃@(Tj) 1 163mV@(250mA) 250mA 4.8V 45uVrms 5.5V 7.9uA 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DSBGA-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS72748YFFR

* Images are for reference only

TPS72748YFFR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS72748YFFR
JLCPCB Part #
C2879544
Package
DSBGA-4
Description
-40℃~+125℃@(Tj) 1 163mV@(250mA) 250mA 4.8V 45uVrms 5.5V 7.9uA 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DSBGA-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS72748YFFR Specifications

TPS72748YFFR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageDSBGA-4
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)
standby current7.9uA
Operating Temperature-40℃~+125℃@(Tj)
Noise45uVrms
Output TypeFixed
Voltage - Supply5.5V
Output Current250mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Built-in soft-start
Voltage Dropout163mV@(250mA)
Output Voltage4.8V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS72748YFFR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS72748YFFR Documents

TPS72748YFFR datasheets or manufacturer documentation.

Datasheet: TPS72748YFFR Datasheet (PDF)

TPS72748YFFR Schematic Symbol & PCB Footprint

The TPS72748YFFR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.