Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS799315YZUR
TPS799315YZUR
Extended
* Images are for reference only
TPS799315YZUR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS799315YZUR
JLCPCB Part #
C2879500
Package
DSBGA-5(0.97x1.34)
Description
-40℃~+125℃@(Tj) 1 175mV@(200mA) 200mA 3.15V 33.1uVrms 6.5V 60uA 66dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DSBGA-5(0.97x1.34) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageDSBGA-5(0.97x1.34)
Power Supply Rejection Ratio (PSRR)66dB@(1kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current60uA
Noise33.1uVrms
Voltage - Supply6.5V
Output TypeFixed
Output Current200mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Noise bypass terminal
Output Voltage3.15V
Voltage Dropout175mV@(200mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS799315YZUR
TPS799315YZUR

* Images are for reference only

TPS799315YZUR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS799315YZUR
JLCPCB Part #
C2879500
Package
DSBGA-5(0.97x1.34)
Description
-40℃~+125℃@(Tj) 1 175mV@(200mA) 200mA 3.15V 33.1uVrms 6.5V 60uA 66dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DSBGA-5(0.97x1.34) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS799315YZUR

* Images are for reference only

TPS799315YZUR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS799315YZUR
JLCPCB Part #
C2879500
Package
DSBGA-5(0.97x1.34)
Description
-40℃~+125℃@(Tj) 1 175mV@(200mA) 200mA 3.15V 33.1uVrms 6.5V 60uA 66dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DSBGA-5(0.97x1.34) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS799315YZUR Specifications

TPS799315YZUR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageDSBGA-5(0.97x1.34)
Power Supply Rejection Ratio (PSRR)66dB@(1kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current60uA
Noise33.1uVrms
Voltage - Supply6.5V
Output TypeFixed
Output Current200mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Noise bypass terminal
Output Voltage3.15V
Voltage Dropout175mV@(200mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS799315YZUR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS799315YZUR Documents

TPS799315YZUR datasheets or manufacturer documentation.

Datasheet: TPS799315YZUR Datasheet (PDF)

TPS799315YZUR Schematic Symbol & PCB Footprint

The TPS799315YZUR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.