
- Manufacturer
- MFR.Part #
- TPS728285180YZUR
- JLCPCB Part #
- C2879488
- Package
- DSBGA-5
- Description
- -40℃~+125℃@(Tj) 1 1.8V、2.85V 200mA 400mV@(200mA) 50uA 6.5V 65dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DSBGA-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-5 | |
| Power Supply Rejection Ratio (PSRR) | 65dB@(1kHz) | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| standby current | 50uA | |
| Voltage - Supply | 6.5V | |
| Output Type | Fixed | |
| Output Current | 200mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Output discharge | |
| Output Voltage | 1.8V、2.85V | |
| Voltage Dropout | 400mV@(200mA) | |
| Number of Outputs | 1 |

* Images are for reference only
TPS728285180YZUR
Extended- Manufacturer
- MFR.Part #
- TPS728285180YZUR
- JLCPCB Part #
- C2879488
- Package
- DSBGA-5
- Description
- -40℃~+125℃@(Tj) 1 1.8V、2.85V 200mA 400mV@(200mA) 50uA 6.5V 65dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DSBGA-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TPS728285180YZUR
- JLCPCB Part #
- C2879488
- Package
- DSBGA-5
- Description
- -40℃~+125℃@(Tj) 1 1.8V、2.85V 200mA 400mV@(200mA) 50uA 6.5V 65dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DSBGA-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS728285180YZUR Specifications
TPS728285180YZUR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-5 | |
| Power Supply Rejection Ratio (PSRR) | 65dB@(1kHz) | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| standby current | 50uA | |
| Voltage - Supply | 6.5V | |
| Output Type | Fixed | |
| Output Current | 200mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Output discharge | |
| Output Voltage | 1.8V、2.85V | |
| Voltage Dropout | 400mV@(200mA) | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS728285180YZUR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS728285180YZUR Documents
TPS728285180YZUR datasheets or manufacturer documentation.
Datasheet: TPS728285180YZUR Datasheet (PDF)
TPS728285180YZUR Schematic Symbol & PCB Footprint
The TPS728285180YZUR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.