


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | HTQFP-48(7x7) | |
| Power Supply Rejection Ratio (PSRR) | -80dB | |
| Operating Temperature | 0℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.03% | |
| Output Power | 20.2Wx2@8Ω | |
| Voltage - Supply | 10V~26V | |
| Features | Enable/shutdown function、ESD Protection、Overvoltage Protection、Digitally programmable gain、Built-in audio processing、Integrated PLL | |
| Class | Class D | |
| Speaker Channels | 2-Channel | |
| Signal-to-Noise Ratio | 100dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TAS5710PHPR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | HTQFP-48(7x7) | |
| Power Supply Rejection Ratio (PSRR) | -80dB | |
| Operating Temperature | 0℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.03% | |
| Output Power | 20.2Wx2@8Ω | |
| Voltage - Supply | 10V~26V | |
| Features | Enable/shutdown function、ESD Protection、Overvoltage Protection、Digitally programmable gain、Built-in audio processing、Integrated PLL | |
| Class | Class D | |
| Speaker Channels | 2-Channel | |
| Signal-to-Noise Ratio | 100dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TAS5710PHPR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TAS5710PHPR datasheets or manufacturer documentation.
Datasheet: TAS5710PHPR Datasheet (PDF)
The TAS5710PHPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.