Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ76PL536APAPT
BQ76PL536APAPT - 1
BQ76PL536APAPT - 2
BQ76PL536APAPT - 3
Extended1/3
* Images are for reference only
BQ76PL536APAPT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ76PL536APAPT
JLCPCB Part #
C2879401
Package
HTQFP-64(10x10)
Description
-40℃~+85℃ 12uA 3~6 7.2V~27V Not supported Protection IC、Balancing IC SPI Support HTQFP-64(10x10) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageHTQFP-64(10x10)
Supply Current (Iq)12uA
Operating Temperature-40℃~+85℃
The Chip TypeProtection IC、Balancing IC
Type of BatteryLithium Battery
Voltage - Supply7.2V~27V
Number of Cells3~6
Battery Temperature DetectionSupport
InterfaceSPI
0V Battery ChargeNot supported
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ76PL536APAPT
BQ76PL536APAPT

* Images are for reference only

BQ76PL536APAPT

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ76PL536APAPT
JLCPCB Part #
C2879401
Package
HTQFP-64(10x10)
Description
-40℃~+85℃ 12uA 3~6 7.2V~27V Not supported Protection IC、Balancing IC SPI Support HTQFP-64(10x10) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ76PL536APAPT

* Images are for reference only

BQ76PL536APAPT
Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ76PL536APAPT
JLCPCB Part #
C2879401
Package
HTQFP-64(10x10)
Description
-40℃~+85℃ 12uA 3~6 7.2V~27V Not supported Protection IC、Balancing IC SPI Support HTQFP-64(10x10) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ76PL536APAPT Specifications

BQ76PL536APAPT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageHTQFP-64(10x10)
Supply Current (Iq)12uA
Operating Temperature-40℃~+85℃
The Chip TypeProtection IC、Balancing IC
Type of BatteryLithium Battery
Voltage - Supply7.2V~27V
Number of Cells3~6
Battery Temperature DetectionSupport
InterfaceSPI
0V Battery ChargeNot supported
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ76PL536APAPT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ76PL536APAPT Documents

BQ76PL536APAPT datasheets or manufacturer documentation.

Datasheet: BQ76PL536APAPT Datasheet (PDF)

BQ76PL536APAPT Schematic Symbol & PCB Footprint

The BQ76PL536APAPT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.