Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS70402PWP
TPS70402PWP
Extended
* Images are for reference only
TPS70402PWP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS70402PWP
JLCPCB Part #
C2879332
Package
HTSSOP-24
Description
-40℃~+125℃@(Tj) 1.22V~5.5V 1A、2A 2 250uA 9V Adjustable Positive Under Voltage Lockout、PG Pin、Enable、Thermal Shutdown HTSSOP-24 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageHTSSOP-24
standby current250uA
Operating Temperature-40℃~+125℃@(Tj)
Voltage - Supply9V
Output TypeAdjustable
Output Current1A、2A
FeaturesThermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Output discharge、Reset function
Output ConfigurationPositive
Output Voltage1.22V~5.5V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS70402PWP
TPS70402PWP

* Images are for reference only

TPS70402PWP

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS70402PWP
JLCPCB Part #
C2879332
Package
HTSSOP-24
Description
-40℃~+125℃@(Tj) 1.22V~5.5V 1A、2A 2 250uA 9V Adjustable Positive Under Voltage Lockout、PG Pin、Enable、Thermal Shutdown HTSSOP-24 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS70402PWP

* Images are for reference only

TPS70402PWP
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS70402PWP
JLCPCB Part #
C2879332
Package
HTSSOP-24
Description
-40℃~+125℃@(Tj) 1.22V~5.5V 1A、2A 2 250uA 9V Adjustable Positive Under Voltage Lockout、PG Pin、Enable、Thermal Shutdown HTSSOP-24 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS70402PWP Specifications

TPS70402PWP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageHTSSOP-24
standby current250uA
Operating Temperature-40℃~+125℃@(Tj)
Voltage - Supply9V
Output TypeAdjustable
Output Current1A、2A
FeaturesThermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Output discharge、Reset function
Output ConfigurationPositive
Output Voltage1.22V~5.5V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS70402PWP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS70402PWP Documents

TPS70402PWP datasheets or manufacturer documentation.

Datasheet: TPS70402PWP Datasheet (PDF)

TPS70402PWP Schematic Symbol & PCB Footprint

The TPS70402PWP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.