Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. DRV8935PPWPR
DRV8935PPWPR - 1
DRV8935PPWPR - 2
DRV8935PPWPR - 3
Extended1/3
* Images are for reference only
DRV8935PPWPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV8935PPWPR
JLCPCB Part #
C2879323
Package
HTSSOP-28-EP
Description
-40℃~+125℃ 0V~600mV 1.5V~5.5V 2uA 4 4.5V~33V Half-Bridge MOSFET Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Enable shutdown、Built-in bootstrap diode、Charge pump boost HTSSOP-28-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageHTSSOP-28-EP
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Number of Drivers4
Load TypeMOSFET
Input Logic Level - Low0V~600mV
Quiescent Current(Iq)2uA
Input Logic Level - High1.5V~5.5V
Voltage - Supply4.5V~33V
FeaturesEnable shutdown、Built-in bootstrap diode、Charge pump boost
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. DRV8935PPWPR
DRV8935PPWPR

* Images are for reference only

DRV8935PPWPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8935PPWPR
JLCPCB Part #
C2879323
Package
HTSSOP-28-EP
Description
-40℃~+125℃ 0V~600mV 1.5V~5.5V 2uA 4 4.5V~33V Half-Bridge MOSFET Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Enable shutdown、Built-in bootstrap diode、Charge pump boost HTSSOP-28-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8935PPWPR

* Images are for reference only

DRV8935PPWPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8935PPWPR
JLCPCB Part #
C2879323
Package
HTSSOP-28-EP
Description
-40℃~+125℃ 0V~600mV 1.5V~5.5V 2uA 4 4.5V~33V Half-Bridge MOSFET Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Enable shutdown、Built-in bootstrap diode、Charge pump boost HTSSOP-28-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8935PPWPR Specifications

DRV8935PPWPR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageHTSSOP-28-EP
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Number of Drivers4
Load TypeMOSFET
Input Logic Level - Low0V~600mV
Quiescent Current(Iq)2uA
Input Logic Level - High1.5V~5.5V
Voltage - Supply4.5V~33V
FeaturesEnable shutdown、Built-in bootstrap diode、Charge pump boost
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV8935PPWPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV8935PPWPR Documents

DRV8935PPWPR datasheets or manufacturer documentation.

Datasheet: DRV8935PPWPR Datasheet (PDF)

DRV8935PPWPR Schematic Symbol & PCB Footprint

The DRV8935PPWPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.