Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SM320F2801PZMEP
SM320F2801PZMEP
Extended
* Images are for reference only
SM320F2801PZMEP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
SM320F2801PZMEP
JLCPCB Part #
C2879274
Package
LQFP-100(14x14)
Description
-55℃~+125℃ 1.71V~1.89V 100MHz 12bit 32 Bit 32KB 35 6KB Built-in FLASH Others LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A001A2C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageLQFP-100(14x14)
Operating Temperature-55℃~+125℃
CPU Maximum Speed100MHz
Program Memory TypeFLASH
Program Storage Size32KB
Voltage - Supply1.71V~1.89V
RAM Size6KB
Core Size32 Bit
CPU CoreOthers
Number of I/O35
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SM320F2801PZMEP
SM320F2801PZMEP

* Images are for reference only

SM320F2801PZMEP

Extended
Manufacturer

Texas Instruments

MFR.Part #
SM320F2801PZMEP
JLCPCB Part #
C2879274
Package
LQFP-100(14x14)
Description
-55℃~+125℃ 1.71V~1.89V 100MHz 12bit 32 Bit 32KB 35 6KB Built-in FLASH Others LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A001A2C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SM320F2801PZMEP

* Images are for reference only

SM320F2801PZMEP
Extended
Manufacturer

Texas Instruments

MFR.Part #
SM320F2801PZMEP
JLCPCB Part #
C2879274
Package
LQFP-100(14x14)
Description
-55℃~+125℃ 1.71V~1.89V 100MHz 12bit 32 Bit 32KB 35 6KB Built-in FLASH Others LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A001A2C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SM320F2801PZMEP Specifications

SM320F2801PZMEP technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageLQFP-100(14x14)
Operating Temperature-55℃~+125℃
CPU Maximum Speed100MHz
Program Memory TypeFLASH
Program Storage Size32KB
Voltage - Supply1.71V~1.89V
RAM Size6KB
Core Size32 Bit
CPU CoreOthers
Number of I/O35
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SM320F2801PZMEP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SM320F2801PZMEP Documents

SM320F2801PZMEP datasheets or manufacturer documentation.

Datasheet: SM320F2801PZMEP Datasheet (PDF)

SM320F2801PZMEP Schematic Symbol & PCB Footprint

The SM320F2801PZMEP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.