Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PTH12000WAS
PTH12000WAS
Extended
* Images are for reference only
PTH12000WAS
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PTH12000WAS
JLCPCB Part #
C2879236
Package
SMD-5P,19.1x12.7mm
Description
-40℃~+85℃ 1 1.2V~5.5V 10.8V~13.2V 12.7mm 19.05mm 3300uF 350kHz 50mVp-p 6A 92% Buck Over Current Protection、Under Voltage Protection ±2% SMD-5P,19.1x12.7mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageSMD-5P,19.1x12.7mm
Output Current(Max)6A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency92%
FunctionStep-down type
Length19.05mm
Voltage - Supply10.8V~13.2V
Capacitive Load(Max)3300uF
Switching Frequency350kHz
FeaturesOver Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage
Width12.7mm
Output Voltage1.2V~5.5V
Ripple Noise50mVp-p
Quiescent Supply Current1mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PTH12000WAS
PTH12000WAS

* Images are for reference only

PTH12000WAS

Extended
Manufacturer

Texas Instruments

MFR.Part #
PTH12000WAS
JLCPCB Part #
C2879236
Package
SMD-5P,19.1x12.7mm
Description
-40℃~+85℃ 1 1.2V~5.5V 10.8V~13.2V 12.7mm 19.05mm 3300uF 350kHz 50mVp-p 6A 92% Buck Over Current Protection、Under Voltage Protection ±2% SMD-5P,19.1x12.7mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTH12000WAS

* Images are for reference only

PTH12000WAS
Extended
Manufacturer

Texas Instruments

MFR.Part #
PTH12000WAS
JLCPCB Part #
C2879236
Package
SMD-5P,19.1x12.7mm
Description
-40℃~+85℃ 1 1.2V~5.5V 10.8V~13.2V 12.7mm 19.05mm 3300uF 350kHz 50mVp-p 6A 92% Buck Over Current Protection、Under Voltage Protection ±2% SMD-5P,19.1x12.7mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTH12000WAS Specifications

PTH12000WAS technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageSMD-5P,19.1x12.7mm
Output Current(Max)6A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency92%
FunctionStep-down type
Length19.05mm
Voltage - Supply10.8V~13.2V
Capacitive Load(Max)3300uF
Switching Frequency350kHz
FeaturesOver Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage
Width12.7mm
Output Voltage1.2V~5.5V
Ripple Noise50mVp-p
Quiescent Supply Current1mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTH12000WAS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTH12000WAS Documents

PTH12000WAS datasheets or manufacturer documentation.

Datasheet: PTH12000WAS Datasheet (PDF)

PTH12000WAS Schematic Symbol & PCB Footprint

The PTH12000WAS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.