


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | HVSSOP-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 13.5mA | |
| Vos - Input Offset Voltage | 8mV | |
| Input Offset Current(Ios) | 0.1pA | |
| Output Current | 100mA | |
| Input Offset Voltage Drift(Vos TC) | 25uV/℃ | |
| Single Supply | 3V~3.5V | |
| Slew Rate | 55V/us | |
| Power Supply Rejection Ratio (PSRR) | 85dB | |
| Common Mode Rejection Ratio(CMRR) | 96dB | |
| Number of Channels | 1 | |
| Noise density(eN) | 5.4nV/√Hz@10kHz | |
| Settling time | 60ns | |
| Ib - Input Bias Current | 1.2pA | |
| Dual Supply | -1.75V~-1.5V、1.5V~1.75V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THS4120IDGNR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | HVSSOP-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 13.5mA | |
| Vos - Input Offset Voltage | 8mV | |
| Input Offset Current(Ios) | 0.1pA | |
| Output Current | 100mA | |
| Input Offset Voltage Drift(Vos TC) | 25uV/℃ | |
| Single Supply | 3V~3.5V | |
| Slew Rate | 55V/us | |
| Power Supply Rejection Ratio (PSRR) | 85dB | |
| Common Mode Rejection Ratio(CMRR) | 96dB | |
| Number of Channels | 1 | |
| Noise density(eN) | 5.4nV/√Hz@10kHz | |
| Settling time | 60ns | |
| Ib - Input Bias Current | 1.2pA | |
| Dual Supply | -1.75V~-1.5V、1.5V~1.75V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS4120IDGNR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THS4120IDGNR datasheets or manufacturer documentation.
Datasheet: THS4120IDGNR Datasheet (PDF)
The THS4120IDGNR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.