


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | HVSSOP-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 3mV | |
| Output Current | 100mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Slew Rate | 6.5V/ns | |
| Gain Bandwidth Product | 420MHz | |
| Single supply | 9V~32V | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 1.6nV/√Hz@10kHz | |
| Quiescent Current | 7.5mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 15uA | |
| Dual Supply | -18.5V~-4.5V、4.5V~18.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THS3001IDGNR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | HVSSOP-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 3mV | |
| Output Current | 100mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Slew Rate | 6.5V/ns | |
| Gain Bandwidth Product | 420MHz | |
| Single supply | 9V~32V | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 1.6nV/√Hz@10kHz | |
| Quiescent Current | 7.5mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 15uA | |
| Dual Supply | -18.5V~-4.5V、4.5V~18.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS3001IDGNR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THS3001IDGNR datasheets or manufacturer documentation.
Datasheet: THS3001IDGNR Datasheet (PDF)
The THS3001IDGNR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.