Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. AFE5803ZCF
AFE5803ZCF
Extended
* Images are for reference only
AFE5803ZCF
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
AFE5803ZCF
JLCPCB Part #
C2879150
Package
NFBGA-135
Description
0℃~+85℃ 1.5V 1.7V~1.9V、3.15V~3.6V、5V 10MHz~65MHz 14 65MHz 77dB 8 Programmable gain、Internal reference source、ESD Protection SPI、LVDS NFBGA-135 Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerTexas Instruments
PackageNFBGA-135
Clock Frequency10MHz~65MHz
Operating Temperature0℃~+85℃
Voltage Reference Value1.5V
S/N Ratio77dB
Voltage - Supply1.7V~1.9V、3.15V~3.6V、5V
Resolution(Bits)14
Sampling Rate65MHz
FeaturesProgrammable gain、Internal reference source、ESD Protection
Number of channels8
InterfaceSPI、LVDS
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. AFE5803ZCF
AFE5803ZCF

* Images are for reference only

AFE5803ZCF

Extended
Manufacturer

Texas Instruments

MFR.Part #
AFE5803ZCF
JLCPCB Part #
C2879150
Package
NFBGA-135
Description
0℃~+85℃ 1.5V 1.7V~1.9V、3.15V~3.6V、5V 10MHz~65MHz 14 65MHz 77dB 8 Programmable gain、Internal reference source、ESD Protection SPI、LVDS NFBGA-135 Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AFE5803ZCF

* Images are for reference only

AFE5803ZCF
Extended
Manufacturer

Texas Instruments

MFR.Part #
AFE5803ZCF
JLCPCB Part #
C2879150
Package
NFBGA-135
Description
0℃~+85℃ 1.5V 1.7V~1.9V、3.15V~3.6V、5V 10MHz~65MHz 14 65MHz 77dB 8 Programmable gain、Internal reference source、ESD Protection SPI、LVDS NFBGA-135 Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AFE5803ZCF Specifications

AFE5803ZCF technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerTexas Instruments
PackageNFBGA-135
Clock Frequency10MHz~65MHz
Operating Temperature0℃~+85℃
Voltage Reference Value1.5V
S/N Ratio77dB
Voltage - Supply1.7V~1.9V、3.15V~3.6V、5V
Resolution(Bits)14
Sampling Rate65MHz
FeaturesProgrammable gain、Internal reference source、ESD Protection
Number of channels8
InterfaceSPI、LVDS
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AFE5803ZCF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AFE5803ZCF Documents

AFE5803ZCF datasheets or manufacturer documentation.

Datasheet: AFE5803ZCF Datasheet (PDF)

AFE5803ZCF Schematic Symbol & PCB Footprint

The AFE5803ZCF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.