Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. TMS320C6204GWTA200
TMS320C6204GWTA200
Extended
* Images are for reference only
TMS320C6204GWTA200
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TMS320C6204GWTA200
JLCPCB Part #
C2879141
Package
NFBGA-288
Description
-40℃~+105℃ 1.5V 128KB 200MHz 3.3V External Fixed-point Interrupt response、RTC and timer、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Parallel data channel McBSP、PCI NFBGA-288 Digital Signal Processors (DSP/DSC)
EasyEDA Libraries
ECCN
5A991B2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerTexas Instruments
PackageNFBGA-288
Clock Rate200MHz
Operating Temperature-40℃~+105℃
TypeFixed-point
Non-Volatile MemoryExternal
On-chip RAM128KB
Voltage - Core1.5V
communication interfaceMcBSP、PCI
Voltage - I/O3.3V
FeaturesInterrupt response、RTC and timer、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Parallel data channel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. TMS320C6204GWTA200
TMS320C6204GWTA200

* Images are for reference only

TMS320C6204GWTA200

Extended
Manufacturer

Texas Instruments

MFR.Part #
TMS320C6204GWTA200
JLCPCB Part #
C2879141
Package
NFBGA-288
Description
-40℃~+105℃ 1.5V 128KB 200MHz 3.3V External Fixed-point Interrupt response、RTC and timer、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Parallel data channel McBSP、PCI NFBGA-288 Digital Signal Processors (DSP/DSC)
EasyEDA Libraries
ECCN
5A991B2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMS320C6204GWTA200

* Images are for reference only

TMS320C6204GWTA200
Extended
Manufacturer

Texas Instruments

MFR.Part #
TMS320C6204GWTA200
JLCPCB Part #
C2879141
Package
NFBGA-288
Description
-40℃~+105℃ 1.5V 128KB 200MHz 3.3V External Fixed-point Interrupt response、RTC and timer、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Parallel data channel McBSP、PCI NFBGA-288 Digital Signal Processors (DSP/DSC)
EasyEDA Libraries
ECCN
5A991B2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMS320C6204GWTA200 Specifications

TMS320C6204GWTA200 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerTexas Instruments
PackageNFBGA-288
Clock Rate200MHz
Operating Temperature-40℃~+105℃
TypeFixed-point
Non-Volatile MemoryExternal
On-chip RAM128KB
Voltage - Core1.5V
communication interfaceMcBSP、PCI
Voltage - I/O3.3V
FeaturesInterrupt response、RTC and timer、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Parallel data channel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMS320C6204GWTA200. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMS320C6204GWTA200 Documents

TMS320C6204GWTA200 datasheets or manufacturer documentation.

Datasheet: TMS320C6204GWTA200 Datasheet (PDF)

TMS320C6204GWTA200 Schematic Symbol & PCB Footprint

The TMS320C6204GWTA200 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.