Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. TMS320C6748EZCED4E
TMS320C6748EZCED4E - 1
TMS320C6748EZCED4E - 2
TMS320C6748EZCED4E - 3
Extended1/3
* Images are for reference only
TMS320C6748EZCED4E
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TMS320C6748EZCED4E
JLCPCB Part #
C2879136
Package
NFBGA-361
Description
-40℃~+90℃ 1.8V、3.3V 1V、1.1V、1.2V、1.3V 448KB 456MHz External Fixed-point / floating-point Host interface、USB、EBI/EMI、I2C、Ethernet MAC、UART、McASP、SPI Interrupt response、Integrated PWM control、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Parallel data channel、Secure storage and protection NFBGA-361 Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerTexas Instruments
PackageNFBGA-361
Clock Rate456MHz
Operating Temperature-40℃~+90℃
TypeFixed-point / floating-point
Non-Volatile MemoryExternal
On-chip RAM448KB
Voltage - Core1V、1.1V、1.2V、1.3V
Voltage - I/O1.8V、3.3V
communication interfaceHost interface、USB、EBI/EMI、I2C、Ethernet MAC、UART、McASP、SPI
FeaturesInterrupt response、Integrated PWM control、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Parallel data channel、Secure storage and protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. TMS320C6748EZCED4E
TMS320C6748EZCED4E

* Images are for reference only

TMS320C6748EZCED4E

Extended
Manufacturer

Texas Instruments

MFR.Part #
TMS320C6748EZCED4E
JLCPCB Part #
C2879136
Package
NFBGA-361
Description
-40℃~+90℃ 1.8V、3.3V 1V、1.1V、1.2V、1.3V 448KB 456MHz External Fixed-point / floating-point Host interface、USB、EBI/EMI、I2C、Ethernet MAC、UART、McASP、SPI Interrupt response、Integrated PWM control、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Parallel data channel、Secure storage and protection NFBGA-361 Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMS320C6748EZCED4E

* Images are for reference only

TMS320C6748EZCED4E
Extended
Manufacturer

Texas Instruments

MFR.Part #
TMS320C6748EZCED4E
JLCPCB Part #
C2879136
Package
NFBGA-361
Description
-40℃~+90℃ 1.8V、3.3V 1V、1.1V、1.2V、1.3V 448KB 456MHz External Fixed-point / floating-point Host interface、USB、EBI/EMI、I2C、Ethernet MAC、UART、McASP、SPI Interrupt response、Integrated PWM control、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Parallel data channel、Secure storage and protection NFBGA-361 Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMS320C6748EZCED4E Specifications

TMS320C6748EZCED4E technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerTexas Instruments
PackageNFBGA-361
Clock Rate456MHz
Operating Temperature-40℃~+90℃
TypeFixed-point / floating-point
Non-Volatile MemoryExternal
On-chip RAM448KB
Voltage - Core1V、1.1V、1.2V、1.3V
Voltage - I/O1.8V、3.3V
communication interfaceHost interface、USB、EBI/EMI、I2C、Ethernet MAC、UART、McASP、SPI
FeaturesInterrupt response、Integrated PWM control、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Parallel data channel、Secure storage and protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMS320C6748EZCED4E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMS320C6748EZCED4E Documents

TMS320C6748EZCED4E datasheets or manufacturer documentation.

Datasheet: TMS320C6748EZCED4E Datasheet (PDF)

TMS320C6748EZCED4E Schematic Symbol & PCB Footprint

The TMS320C6748EZCED4E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.