
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | Open Collector | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 0.5nA | |
| Number of Channels | Four channels | |
| Quiescent Current | 60uA | |
| Ib - Input Bias Current | 2.5nA | |
| Propagation Delay Time | 8us | |
| Output Mode | CMOS、MOS |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LP339N/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | Open Collector | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 0.5nA | |
| Number of Channels | Four channels | |
| Quiescent Current | 60uA | |
| Ib - Input Bias Current | 2.5nA | |
| Propagation Delay Time | 8us | |
| Output Mode | CMOS、MOS |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP339N/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LP339N/NOPB datasheets or manufacturer documentation.
Datasheet: LP339N/NOPB Datasheet (PDF)
The LP339N/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.