Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolated DC/DC Converters
  6. DCP022415DP
DCP022415DP - 1
DCP022415DP - 2
DCP022415DP - 3
Extended1/3
* Images are for reference only
DCP022415DP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DCP022415DP
JLCPCB Part #
C2879065
Package
PDIP-14
Description
PDIP-14 Isolated DC/DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolated DC/DC Converters
ManufacturerTexas Instruments
PackagePDIP-14
Vout-15.75V~-14.25V、14.25V~15.75V
Operating Temperature-40℃~+85℃
Output Power2W
Frequency - Switching400kHz
Iout133mA
Ripple20mV
Vin21.6V~26.4V
FeaturesFrequency synchronization
Isolation voltage1kV
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolated DC/DC Converters
  6. DCP022415DP
DCP022415DP

* Images are for reference only

DCP022415DP

Extended
Manufacturer

Texas Instruments

MFR.Part #
DCP022415DP
JLCPCB Part #
C2879065
Package
PDIP-14
Description
PDIP-14 Isolated DC/DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DCP022415DP

* Images are for reference only

DCP022415DP
Extended
Manufacturer

Texas Instruments

MFR.Part #
DCP022415DP
JLCPCB Part #
C2879065
Package
PDIP-14
Description
PDIP-14 Isolated DC/DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DCP022415DP Specifications

DCP022415DP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolated DC/DC Converters
ManufacturerTexas Instruments
PackagePDIP-14
Vout-15.75V~-14.25V、14.25V~15.75V
Operating Temperature-40℃~+85℃
Output Power2W
Frequency - Switching400kHz
Iout133mA
Ripple20mV
Vin21.6V~26.4V
FeaturesFrequency synchronization
Isolation voltage1kV
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DCP022415DP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DCP022415DP Documents

DCP022415DP datasheets or manufacturer documentation.

Datasheet: DCP022415DP Datasheet (PDF)

DCP022415DP Schematic Symbol & PCB Footprint

The DCP022415DP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.