
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Darlington Transistor Arrays | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-16 | |
| Number of Channels | 7 | |
| Voltage - Supply | 0V~50V | |
| Features | Reverse current blocking | |
| RDS(on) | 2.7kΩ | |
| Control Input Logic | Active High |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ULN2003ANE4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Darlington Transistor Arrays | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-16 | |
| Number of Channels | 7 | |
| Voltage - Supply | 0V~50V | |
| Features | Reverse current blocking | |
| RDS(on) | 2.7kΩ | |
| Control Input Logic | Active High |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ULN2003ANE4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ULN2003ANE4 datasheets or manufacturer documentation.
Datasheet: ULN2003ANE4 Datasheet (PDF)
The ULN2003ANE4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.