
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 15ns@5V | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output High(IOH) | 1mA | |
| Features | Short-Circuit Protection | |
| Number of Elements | 1 | |
| Logic Family | AM26S | |
| Current - Output Low(IOL) | 100mA | |
| output type | Open Collector |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM26S10CN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 15ns@5V | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output High(IOH) | 1mA | |
| Features | Short-Circuit Protection | |
| Number of Elements | 1 | |
| Logic Family | AM26S | |
| Current - Output Low(IOL) | 100mA | |
| output type | Open Collector |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM26S10CN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM26S10CN datasheets or manufacturer documentation.
Datasheet: AM26S10CN Datasheet (PDF)
The AM26S10CN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.