
- Manufacturer
- MFR.Part #
- TL1454ACN
- JLCPCB Part #
- C2879040
- Package
- PDIP-16
- Description
- -20℃~+85℃@(TA) 100% 3.6V~20V 50kHz~2MHz Boost、Flyback、Buck PDIP-16 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-16 | |
| Operating Temperature | -20℃~+85℃ | |
| Frequency - Switching | 50kHz~2MHz | |
| Voltage - Supply | 3.6V~20V | |
| Duty Cycle(Max) | 100% | |
| Topology | Boost、Flyback、Buck |

* Images are for reference only
TL1454ACN
Extended- Manufacturer
- MFR.Part #
- TL1454ACN
- JLCPCB Part #
- C2879040
- Package
- PDIP-16
- Description
- -20℃~+85℃@(TA) 100% 3.6V~20V 50kHz~2MHz Boost、Flyback、Buck PDIP-16 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TL1454ACN
- JLCPCB Part #
- C2879040
- Package
- PDIP-16
- Description
- -20℃~+85℃@(TA) 100% 3.6V~20V 50kHz~2MHz Boost、Flyback、Buck PDIP-16 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TL1454ACN Specifications
TL1454ACN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-16 | |
| Operating Temperature | -20℃~+85℃ | |
| Frequency - Switching | 50kHz~2MHz | |
| Voltage - Supply | 3.6V~20V | |
| Duty Cycle(Max) | 100% | |
| Topology | Boost、Flyback、Buck |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL1454ACN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TL1454ACN Documents
TL1454ACN datasheets or manufacturer documentation.
Datasheet: TL1454ACN Datasheet (PDF)
TL1454ACN Schematic Symbol & PCB Footprint
The TL1454ACN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.