Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UCC28511N
UCC28511N
Extended
* Images are for reference only
UCC28511N
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC28511N
JLCPCB Part #
C2879019
Package
PDIP-20
Description
-40℃~+105℃ 1W 200kHz 75%、95% 9.7V~18V Boost、Flyback CCM Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Constant Voltage (CV)、Adjustable soft-start、Under-voltage lockout、Slope compensation Secondary-Side Feedback PDIP-20 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackagePDIP-20
Operating Temperature-40℃~+105℃
Frequency - Switching200kHz
Voltage - Supply9.7V~18V
Duty Cycle(Max)75%、95%
Feedback SystemSecondary-Side Feedback
Working ModeCCM
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Constant Voltage (CV)、Adjustable soft-start、Under-voltage lockout、Slope compensation
TopologyBoost、Flyback
Pd - Power Dissipation1W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UCC28511N
UCC28511N

* Images are for reference only

UCC28511N

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC28511N
JLCPCB Part #
C2879019
Package
PDIP-20
Description
-40℃~+105℃ 1W 200kHz 75%、95% 9.7V~18V Boost、Flyback CCM Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Constant Voltage (CV)、Adjustable soft-start、Under-voltage lockout、Slope compensation Secondary-Side Feedback PDIP-20 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC28511N

* Images are for reference only

UCC28511N
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC28511N
JLCPCB Part #
C2879019
Package
PDIP-20
Description
-40℃~+105℃ 1W 200kHz 75%、95% 9.7V~18V Boost、Flyback CCM Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Constant Voltage (CV)、Adjustable soft-start、Under-voltage lockout、Slope compensation Secondary-Side Feedback PDIP-20 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC28511N Specifications

UCC28511N technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackagePDIP-20
Operating Temperature-40℃~+105℃
Frequency - Switching200kHz
Voltage - Supply9.7V~18V
Duty Cycle(Max)75%、95%
Feedback SystemSecondary-Side Feedback
Working ModeCCM
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Constant Voltage (CV)、Adjustable soft-start、Under-voltage lockout、Slope compensation
TopologyBoost、Flyback
Pd - Power Dissipation1W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC28511N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC28511N Documents

UCC28511N datasheets or manufacturer documentation.

Datasheet: UCC28511N Datasheet (PDF)

UCC28511N Schematic Symbol & PCB Footprint

The UCC28511N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.