Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TPSM84A21MOJT
TPSM84A21MOJT - 1
TPSM84A21MOJT - 2
TPSM84A21MOJT - 3
Extended1/3
* Images are for reference only
TPSM84A21MOJT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPSM84A21MOJT
JLCPCB Part #
C2878954
Package
QFM-20(9x15)
Description
-40℃~+85℃ 1 1000uF 10A 15mm 2.3mm 47uA 4MHz 550mV~1.35V 86.5% 8V~14V 8mVp-p 9mm Over Current Protection、Under Voltage Protection、Overvoltage protection、Overheat protection 塑封型 稳压型 QFM-20(9x15) Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTexas Instruments
PackageQFM-20(9x15)
Operating Temperature-40℃~+85℃
Output Current(Max)10A
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency86.5%
TypePlastic encapsulated type
Length15mm
Voltage - Supply8V~14V
Capacitive Load(Max)1000uF
Frequency4MHz
Height2.3mm
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、External clock synchronization、Remote sampling compensation
Width9mm
Output Voltage550mV~1.35V
Quiescent Supply Current47uA
Ripple Noise8mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TPSM84A21MOJT
TPSM84A21MOJT

* Images are for reference only

TPSM84A21MOJT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM84A21MOJT
JLCPCB Part #
C2878954
Package
QFM-20(9x15)
Description
-40℃~+85℃ 1 1000uF 10A 15mm 2.3mm 47uA 4MHz 550mV~1.35V 86.5% 8V~14V 8mVp-p 9mm Over Current Protection、Under Voltage Protection、Overvoltage protection、Overheat protection 塑封型 稳压型 QFM-20(9x15) Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM84A21MOJT

* Images are for reference only

TPSM84A21MOJT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM84A21MOJT
JLCPCB Part #
C2878954
Package
QFM-20(9x15)
Description
-40℃~+85℃ 1 1000uF 10A 15mm 2.3mm 47uA 4MHz 550mV~1.35V 86.5% 8V~14V 8mVp-p 9mm Over Current Protection、Under Voltage Protection、Overvoltage protection、Overheat protection 塑封型 稳压型 QFM-20(9x15) Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM84A21MOJT Specifications

TPSM84A21MOJT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTexas Instruments
PackageQFM-20(9x15)
Operating Temperature-40℃~+85℃
Output Current(Max)10A
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency86.5%
TypePlastic encapsulated type
Length15mm
Voltage - Supply8V~14V
Capacitive Load(Max)1000uF
Frequency4MHz
Height2.3mm
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、External clock synchronization、Remote sampling compensation
Width9mm
Output Voltage550mV~1.35V
Quiescent Supply Current47uA
Ripple Noise8mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPSM84A21MOJT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPSM84A21MOJT Documents

TPSM84A21MOJT datasheets or manufacturer documentation.

Datasheet: TPSM84A21MOJT Datasheet (PDF)

TPSM84A21MOJT Schematic Symbol & PCB Footprint

The TPSM84A21MOJT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.