Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UCD7232RTJT
UCD7232RTJT
Extended
* Images are for reference only
UCD7232RTJT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCD7232RTJT
JLCPCB Part #
C2878941
Package
QFN-20-EP(4x4)
Description
-40℃~+125℃ 2 21ns 27ns 4.7V~15V 4A 4A Half-Bridge MOSFET QFN-20-EP(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageQFN-20-EP(4x4)
Operating Temperature-40℃~+125℃
Rise Time27ns
Driven ConfigurationHalf-Bridge
Voltage - Supply4.7V~15V
Current - Output High(IOH)4A
Number of Drivers2
Load TypeMOSFET
Fall Time21ns
Current - Output Low(IOL)4A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UCD7232RTJT
UCD7232RTJT

* Images are for reference only

UCD7232RTJT

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCD7232RTJT
JLCPCB Part #
C2878941
Package
QFN-20-EP(4x4)
Description
-40℃~+125℃ 2 21ns 27ns 4.7V~15V 4A 4A Half-Bridge MOSFET QFN-20-EP(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCD7232RTJT

* Images are for reference only

UCD7232RTJT
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCD7232RTJT
JLCPCB Part #
C2878941
Package
QFN-20-EP(4x4)
Description
-40℃~+125℃ 2 21ns 27ns 4.7V~15V 4A 4A Half-Bridge MOSFET QFN-20-EP(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCD7232RTJT Specifications

UCD7232RTJT technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageQFN-20-EP(4x4)
Operating Temperature-40℃~+125℃
Rise Time27ns
Driven ConfigurationHalf-Bridge
Voltage - Supply4.7V~15V
Current - Output High(IOH)4A
Number of Drivers2
Load TypeMOSFET
Fall Time21ns
Current - Output Low(IOL)4A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCD7232RTJT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCD7232RTJT Documents

UCD7232RTJT datasheets or manufacturer documentation.

Datasheet: UCD7232RTJT Datasheet (PDF)

UCD7232RTJT Schematic Symbol & PCB Footprint

The UCD7232RTJT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.