Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC1020RSST
CC1020RSST
Extended
* Images are for reference only
CC1020RSST
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CC1020RSST
JLCPCB Part #
C2878932
Package
QFN-32-EP(7x7)
Description
-118dBm -40℃~+85℃ 10dBm 12.3mA 19.9mA 2.3V~3.6V ISM SPI、UART QFN-32-EP(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageQFN-32-EP(7x7)
Frequency Range402MHz~470MHz、804MHz~930MHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-118dBm
Output Power10dBm
ApplicationsISM
Voltage - Supply2.3V~3.6V
Receive Current19.9mA
FeaturesSupports RSSI function、Manchester decoding function
Current Of Transmitting12.3mA
InterfaceSPI、UART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC1020RSST
CC1020RSST

* Images are for reference only

CC1020RSST

Extended
Manufacturer

Texas Instruments

MFR.Part #
CC1020RSST
JLCPCB Part #
C2878932
Package
QFN-32-EP(7x7)
Description
-118dBm -40℃~+85℃ 10dBm 12.3mA 19.9mA 2.3V~3.6V ISM SPI、UART QFN-32-EP(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC1020RSST

* Images are for reference only

CC1020RSST
Extended
Manufacturer

Texas Instruments

MFR.Part #
CC1020RSST
JLCPCB Part #
C2878932
Package
QFN-32-EP(7x7)
Description
-118dBm -40℃~+85℃ 10dBm 12.3mA 19.9mA 2.3V~3.6V ISM SPI、UART QFN-32-EP(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC1020RSST Specifications

CC1020RSST technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageQFN-32-EP(7x7)
Frequency Range402MHz~470MHz、804MHz~930MHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-118dBm
Output Power10dBm
ApplicationsISM
Voltage - Supply2.3V~3.6V
Receive Current19.9mA
FeaturesSupports RSSI function、Manchester decoding function
Current Of Transmitting12.3mA
InterfaceSPI、UART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC1020RSST. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CC1020RSST Documents

CC1020RSST datasheets or manufacturer documentation.

Datasheet: CC1020RSST Datasheet (PDF)

CC1020RSST Schematic Symbol & PCB Footprint

The CC1020RSST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.