Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. LMZ36002RVQT
LMZ36002RVQT - 1
LMZ36002RVQT - 2
LMZ36002RVQT - 3
Extended1/3
* Images are for reference only
LMZ36002RVQT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LMZ36002RVQT
JLCPCB Part #
C2878930
Package
B3QFN-43-EP(10x10)
Description
-40℃~+105℃ 1 10mVp-p 10mm 10mm 2.5V~7.5V 2A 4.3mm 4.5V~60V 500kHz 95% Buck Overheat protection、Over Current Protection ±2% B3QFN-43-EP(10x10) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageB3QFN-43-EP(10x10)
Output Current(Max)2A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+105℃
Number of Outputs1
Conversion Efficiency95%
FunctionStep-down type
Length10mm
Voltage - Supply4.5V~60V
Height4.3mm
Switching Frequency500kHz
FeaturesOver-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Power-on timing control、Programmable soft start、Remote sampling compensation、External clock synchronization
Width10mm
Output Voltage2.5V~7.5V
Ripple Noise10mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. LMZ36002RVQT
LMZ36002RVQT

* Images are for reference only

LMZ36002RVQT

Extended
Manufacturer

Texas Instruments

MFR.Part #
LMZ36002RVQT
JLCPCB Part #
C2878930
Package
B3QFN-43-EP(10x10)
Description
-40℃~+105℃ 1 10mVp-p 10mm 10mm 2.5V~7.5V 2A 4.3mm 4.5V~60V 500kHz 95% Buck Overheat protection、Over Current Protection ±2% B3QFN-43-EP(10x10) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMZ36002RVQT

* Images are for reference only

LMZ36002RVQT
Extended
Manufacturer

Texas Instruments

MFR.Part #
LMZ36002RVQT
JLCPCB Part #
C2878930
Package
B3QFN-43-EP(10x10)
Description
-40℃~+105℃ 1 10mVp-p 10mm 10mm 2.5V~7.5V 2A 4.3mm 4.5V~60V 500kHz 95% Buck Overheat protection、Over Current Protection ±2% B3QFN-43-EP(10x10) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMZ36002RVQT Specifications

LMZ36002RVQT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageB3QFN-43-EP(10x10)
Output Current(Max)2A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+105℃
Number of Outputs1
Conversion Efficiency95%
FunctionStep-down type
Length10mm
Voltage - Supply4.5V~60V
Height4.3mm
Switching Frequency500kHz
FeaturesOver-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Power-on timing control、Programmable soft start、Remote sampling compensation、External clock synchronization
Width10mm
Output Voltage2.5V~7.5V
Ripple Noise10mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMZ36002RVQT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMZ36002RVQT Documents

LMZ36002RVQT datasheets or manufacturer documentation.

Datasheet: LMZ36002RVQT Datasheet (PDF)

LMZ36002RVQT Schematic Symbol & PCB Footprint

The LMZ36002RVQT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.