Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. LMZ36002RVQR
LMZ36002RVQR - 1
LMZ36002RVQR - 2
LMZ36002RVQR - 3
Extended1/3
* Images are for reference only
LMZ36002RVQR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LMZ36002RVQR
JLCPCB Part #
C2878929
Package
B3QFN-43-EP(10x10)
Description
-40℃~+105℃ 1 10mVp-p 10mm 10mm 1MHz 2.5V~7.5V 2A 350uF 4.3mm 4.5V~60V 95% Over Current Protection、Under Voltage Protection、Over-temperature protection、External clock synchronization、Programmable soft start、Light load efficient mode、Power-on timing control Plastic encapsulated type Regulated type B3QFN-43-EP(10x10) Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTexas Instruments
PackageB3QFN-43-EP(10x10)
Operating Temperature-40℃~+105℃
Output Current(Max)2A
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency95%
TypePlastic encapsulated type
Length10mm
Capacitive Load(Max)350uF
Voltage - Supply4.5V~60V
Frequency1MHz
Height4.3mm
FeaturesOver Current Protection、Under Voltage Protection、Over-temperature protection、External clock synchronization、Programmable soft start、Light load efficient mode、Power-on timing control
Width10mm
Output Voltage2.5V~7.5V
Ripple Noise10mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. LMZ36002RVQR
LMZ36002RVQR

* Images are for reference only

LMZ36002RVQR

Extended
Manufacturer

Texas Instruments

MFR.Part #
LMZ36002RVQR
JLCPCB Part #
C2878929
Package
B3QFN-43-EP(10x10)
Description
-40℃~+105℃ 1 10mVp-p 10mm 10mm 1MHz 2.5V~7.5V 2A 350uF 4.3mm 4.5V~60V 95% Over Current Protection、Under Voltage Protection、Over-temperature protection、External clock synchronization、Programmable soft start、Light load efficient mode、Power-on timing control Plastic encapsulated type Regulated type B3QFN-43-EP(10x10) Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMZ36002RVQR

* Images are for reference only

LMZ36002RVQR
Extended
Manufacturer

Texas Instruments

MFR.Part #
LMZ36002RVQR
JLCPCB Part #
C2878929
Package
B3QFN-43-EP(10x10)
Description
-40℃~+105℃ 1 10mVp-p 10mm 10mm 1MHz 2.5V~7.5V 2A 350uF 4.3mm 4.5V~60V 95% Over Current Protection、Under Voltage Protection、Over-temperature protection、External clock synchronization、Programmable soft start、Light load efficient mode、Power-on timing control Plastic encapsulated type Regulated type B3QFN-43-EP(10x10) Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMZ36002RVQR Specifications

LMZ36002RVQR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTexas Instruments
PackageB3QFN-43-EP(10x10)
Operating Temperature-40℃~+105℃
Output Current(Max)2A
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency95%
TypePlastic encapsulated type
Length10mm
Capacitive Load(Max)350uF
Voltage - Supply4.5V~60V
Frequency1MHz
Height4.3mm
FeaturesOver Current Protection、Under Voltage Protection、Over-temperature protection、External clock synchronization、Programmable soft start、Light load efficient mode、Power-on timing control
Width10mm
Output Voltage2.5V~7.5V
Ripple Noise10mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMZ36002RVQR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMZ36002RVQR Documents

LMZ36002RVQR datasheets or manufacturer documentation.

Datasheet: LMZ36002RVQR Datasheet (PDF)

LMZ36002RVQR Schematic Symbol & PCB Footprint

The LMZ36002RVQR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.