Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PTV03010WAH
PTV03010WAH
Extended
* Images are for reference only
PTV03010WAH
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PTV03010WAH
JLCPCB Part #
C2878833
Package
SIP-8
Description
SIP-8 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageSIP-8
Output Current(Max)8A
FunctionStep-down type
Conversion Efficiency85%、87%、89%、90%、93%
Output Voltage Accuracy±2%
Capacitive Load(Max)11000uF
Voltage - Supply2.95V~3.65V
Operating Temperature Range-40℃~+85℃
Switching Frequency600kHz
Output Voltage800mV~2.5V
Quiescent Supply Current10mA
Ripple Noise20mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PTV03010WAH
PTV03010WAH

* Images are for reference only

PTV03010WAH

Extended
Manufacturer

Texas Instruments

MFR.Part #
PTV03010WAH
JLCPCB Part #
C2878833
Package
SIP-8
Description
SIP-8 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTV03010WAH

* Images are for reference only

PTV03010WAH
Extended
Manufacturer

Texas Instruments

MFR.Part #
PTV03010WAH
JLCPCB Part #
C2878833
Package
SIP-8
Description
SIP-8 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTV03010WAH Specifications

PTV03010WAH technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageSIP-8
Output Current(Max)8A
FunctionStep-down type
Conversion Efficiency85%、87%、89%、90%、93%
Output Voltage Accuracy±2%
Capacitive Load(Max)11000uF
Voltage - Supply2.95V~3.65V
Operating Temperature Range-40℃~+85℃
Switching Frequency600kHz
Output Voltage800mV~2.5V
Quiescent Supply Current10mA
Ripple Noise20mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTV03010WAH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTV03010WAH Documents

PTV03010WAH datasheets or manufacturer documentation.

Datasheet: PTV03010WAH Datasheet (PDF)

PTV03010WAH Schematic Symbol & PCB Footprint

The PTV03010WAH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.