
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Parity Generators and Checkers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14-208mil | |
| Output Logic Level - Low | 0.35V、0.5V | |
| Series | 74AS | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Bits per Element | 9 | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.5V~5.5V | |
| Logic Type | Parity Generator/Checker | |
| Features | Odd parity generation、Simultaneous odd/even parity output、Even parity generation | |
| Input Logic Level - Low | 0.8V | |
| Quiescent Supply Current | 35mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74AS280NSR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Parity Generators and Checkers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14-208mil | |
| Output Logic Level - Low | 0.35V、0.5V | |
| Series | 74AS | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Bits per Element | 9 | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.5V~5.5V | |
| Logic Type | Parity Generator/Checker | |
| Features | Odd parity generation、Simultaneous odd/even parity output、Even parity generation | |
| Input Logic Level - Low | 0.8V | |
| Quiescent Supply Current | 35mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74AS280NSR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74AS280NSR datasheets or manufacturer documentation.
Datasheet: SN74AS280NSR Datasheet (PDF)
The SN74AS280NSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.