
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Special Purpose Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | ESOP-8 | |
| Common Mode Rejection Ratio(CMRR) | 68dB | |
| Operating Temperature | -40℃~+85℃ | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Quiescent Current per Amplifier | 8.2mA | |
| Vos - Input Offset Voltage | 9.5mV | |
| Output Current | 350mA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Features | Current limiting / short-circuit protection | |
| Ib - Input Bias Current | 3.5uA | |
| Slew Rate | 1200V/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THS6042IDDA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Special Purpose Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | ESOP-8 | |
| Common Mode Rejection Ratio(CMRR) | 68dB | |
| Operating Temperature | -40℃~+85℃ | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Quiescent Current per Amplifier | 8.2mA | |
| Vos - Input Offset Voltage | 9.5mV | |
| Output Current | 350mA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Features | Current limiting / short-circuit protection | |
| Ib - Input Bias Current | 3.5uA | |
| Slew Rate | 1200V/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS6042IDDA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THS6042IDDA datasheets or manufacturer documentation.
Datasheet: THS6042IDDA Datasheet (PDF)
The THS6042IDDA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.