Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. ISO5851DWR
ISO5851DWR - 1
ISO5851DWR - 2
ISO5851DWR - 3
Extended1/3
* Images are for reference only
ISO5851DWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ISO5851DWR
JLCPCB Part #
C2878549
Package
SOIC-16-300mil
Description
-40℃~+125℃@(Ta) 100kV/us 110ns 110ns 15V~30V 2.5A 2121 35ns 37ns 3V~5.5V 4500uA 5A MOSFET、IGBT SOIC-16-300mil Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-16-300mil
Voltage - Supply (Driver)15V~30V
Operating Temperature-40℃~+125℃@(Ta)
Propagation Delay tpHL110ns
Load TypeMOSFET、IGBT
Input Logic Level - Low0V~1.65V
Quiescent Current(Iq)4500uA
Fall Time37ns
CMTI(kV/us)100kV/us
Isolation voltage(Vrms)5700V
Rise Time35ns
Number of Channels1
Input Logic Level - High2.1V~5.5V
FeaturesMiller clamp protection、Integrated power supply、Saturation fault detection
Peak Output Current(sink)5A
Propagation Delay tpLH110ns
Peak Output Current(source)2.5A
Voltage - Supply (Input)3V~5.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. ISO5851DWR
ISO5851DWR

* Images are for reference only

ISO5851DWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ISO5851DWR
JLCPCB Part #
C2878549
Package
SOIC-16-300mil
Description
-40℃~+125℃@(Ta) 100kV/us 110ns 110ns 15V~30V 2.5A 2121 35ns 37ns 3V~5.5V 4500uA 5A MOSFET、IGBT SOIC-16-300mil Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISO5851DWR

* Images are for reference only

ISO5851DWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ISO5851DWR
JLCPCB Part #
C2878549
Package
SOIC-16-300mil
Description
-40℃~+125℃@(Ta) 100kV/us 110ns 110ns 15V~30V 2.5A 2121 35ns 37ns 3V~5.5V 4500uA 5A MOSFET、IGBT SOIC-16-300mil Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISO5851DWR Specifications

ISO5851DWR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-16-300mil
Voltage - Supply (Driver)15V~30V
Operating Temperature-40℃~+125℃@(Ta)
Propagation Delay tpHL110ns
Load TypeMOSFET、IGBT
Input Logic Level - Low0V~1.65V
Quiescent Current(Iq)4500uA
Fall Time37ns
CMTI(kV/us)100kV/us
Isolation voltage(Vrms)5700V
Rise Time35ns
Number of Channels1
Input Logic Level - High2.1V~5.5V
FeaturesMiller clamp protection、Integrated power supply、Saturation fault detection
Peak Output Current(sink)5A
Propagation Delay tpLH110ns
Peak Output Current(source)2.5A
Voltage - Supply (Input)3V~5.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISO5851DWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISO5851DWR Documents

ISO5851DWR datasheets or manufacturer documentation.

Datasheet: ISO5851DWR Datasheet (PDF)

ISO5851DWR Schematic Symbol & PCB Footprint

The ISO5851DWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.