Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators
  6. ISO7521CDWR
ISO7521CDWR - 1
ISO7521CDWR - 2
ISO7521CDWR - 3
Extended1/3
* Images are for reference only
ISO7521CDWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ISO7521CDWR
JLCPCB Part #
C2878547
Package
SOIC-16-300mil
Description
-40℃~+105℃ 0 14ns 1Mbps 2 3.15V~5.25V 3.15V~5.25V 4243 50kV/us High Level、Low Level SOIC-16-300mil Digital Isolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators
ManufacturerTexas Instruments
PackageSOIC-16-300mil
Default OutputHigh Level、Low Level
Number of Forward Channels1
Operating Temperature-40℃~+105℃
Data Rate(Max)1Mbps
Number of Channels2
Voltage - Supply(VCCA)3.15V~5.25V
Voltage - Supply(VCCB)3.15V~5.25V
Isolation Voltage(Vrms)4243
Propagation Delay(tpd)14ns
FeaturesFail-safe output、Bidirectional signal isolation
Number of Reverse Channels1
CMTI(kV/us)50kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators
  6. ISO7521CDWR
ISO7521CDWR

* Images are for reference only

ISO7521CDWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ISO7521CDWR
JLCPCB Part #
C2878547
Package
SOIC-16-300mil
Description
-40℃~+105℃ 0 14ns 1Mbps 2 3.15V~5.25V 3.15V~5.25V 4243 50kV/us High Level、Low Level SOIC-16-300mil Digital Isolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISO7521CDWR

* Images are for reference only

ISO7521CDWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ISO7521CDWR
JLCPCB Part #
C2878547
Package
SOIC-16-300mil
Description
-40℃~+105℃ 0 14ns 1Mbps 2 3.15V~5.25V 3.15V~5.25V 4243 50kV/us High Level、Low Level SOIC-16-300mil Digital Isolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISO7521CDWR Specifications

ISO7521CDWR technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators
ManufacturerTexas Instruments
PackageSOIC-16-300mil
Default OutputHigh Level、Low Level
Number of Forward Channels1
Operating Temperature-40℃~+105℃
Data Rate(Max)1Mbps
Number of Channels2
Voltage - Supply(VCCA)3.15V~5.25V
Voltage - Supply(VCCB)3.15V~5.25V
Isolation Voltage(Vrms)4243
Propagation Delay(tpd)14ns
FeaturesFail-safe output、Bidirectional signal isolation
Number of Reverse Channels1
CMTI(kV/us)50kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISO7521CDWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISO7521CDWR Documents

ISO7521CDWR datasheets or manufacturer documentation.

Datasheet: ISO7521CDWR Datasheet (PDF)

ISO7521CDWR Schematic Symbol & PCB Footprint

The ISO7521CDWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.