Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. UC2854BDW
UC2854BDW - 1
UC2854BDW - 2
UC2854BDW - 3
Extended1/3
* Images are for reference only
UC2854BDW
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UC2854BDW
JLCPCB Part #
C2878518
Package
SOIC-16-300mil
Description
-40℃~+85℃ 100kHz~115kHz 10V~20V 1W 500mA Boost PWM Modulation Soft-start SOIC-16-300mil PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerTexas Instruments
PackageSOIC-16-300mil
Operating Temperature-40℃~+85℃
Frequency - Switching100kHz~115kHz
Voltage - Supply10V~20V
Output Current500mA
Working ModePWM Modulation
FeaturesSoft-start
TopologyBoost
Pd - Power Dissipation1W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. UC2854BDW
UC2854BDW

* Images are for reference only

UC2854BDW

Extended
Manufacturer

Texas Instruments

MFR.Part #
UC2854BDW
JLCPCB Part #
C2878518
Package
SOIC-16-300mil
Description
-40℃~+85℃ 100kHz~115kHz 10V~20V 1W 500mA Boost PWM Modulation Soft-start SOIC-16-300mil PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2854BDW

* Images are for reference only

UC2854BDW
Extended
Manufacturer

Texas Instruments

MFR.Part #
UC2854BDW
JLCPCB Part #
C2878518
Package
SOIC-16-300mil
Description
-40℃~+85℃ 100kHz~115kHz 10V~20V 1W 500mA Boost PWM Modulation Soft-start SOIC-16-300mil PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2854BDW Specifications

UC2854BDW technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerTexas Instruments
PackageSOIC-16-300mil
Operating Temperature-40℃~+85℃
Frequency - Switching100kHz~115kHz
Voltage - Supply10V~20V
Output Current500mA
Working ModePWM Modulation
FeaturesSoft-start
TopologyBoost
Pd - Power Dissipation1W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC2854BDW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC2854BDW Documents

UC2854BDW datasheets or manufacturer documentation.

Datasheet: UC2854BDW Datasheet (PDF)

UC2854BDW Schematic Symbol & PCB Footprint

The UC2854BDW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.