
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16-300mil | |
| Charging Saturation Voltage | 7.35V | |
| Operating Temperature | -40℃~+70℃ | |
| The Chip Type | Charging IC | |
| Type of Battery | Lead-Acid Battery | |
| Voltage - Supply | 9V~13V | |
| Number of Cells | 1~6 | |
| Battery Temperature Detection | Not supported | |
| End-Off Voltage | 5.25V | |
| 0V Battery Charge | Support |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BQ24450DW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16-300mil | |
| Charging Saturation Voltage | 7.35V | |
| Operating Temperature | -40℃~+70℃ | |
| The Chip Type | Charging IC | |
| Type of Battery | Lead-Acid Battery | |
| Voltage - Supply | 9V~13V | |
| Number of Cells | 1~6 | |
| Battery Temperature Detection | Not supported | |
| End-Off Voltage | 5.25V | |
| 0V Battery Charge | Support |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ24450DW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BQ24450DW datasheets or manufacturer documentation.
Datasheet: BQ24450DW Datasheet (PDF)
The BQ24450DW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.