


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 5uA | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Number of Channels | Single-channel | |
| Quiescent Current | 100uA | |
| Features | Fail-safe function、Latch function | |
| Ib - Input Bias Current | 1.8uA | |
| Propagation Delay Time | 28ns | |
| Output Mode | TTL、CMOS |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM306D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 5uA | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Number of Channels | Single-channel | |
| Quiescent Current | 100uA | |
| Features | Fail-safe function、Latch function | |
| Ib - Input Bias Current | 1.8uA | |
| Propagation Delay Time | 28ns | |
| Output Mode | TTL、CMOS |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM306D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM306D datasheets or manufacturer documentation.
Datasheet: LM306D Datasheet (PDF)
The LM306D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.